Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No140PEX
Newark Part No.46W2811
Product Range140EX Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.610 |
| 5+ | $84.860 |
| 10+ | $82.100 |
| 25+ | $80.710 |
| 50+ | $79.590 |
| 100+ | $77.680 |
Price for:Each
Minimum: 1
Multiple: 1
$87.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No140PEX
Newark Part No.46W2811
Product Range140EX Series
Technical Datasheet
Turns Ratio1:2
Primary Impedance600ohm
Secondary Impedance2.4kohm
Secondary Power10W
Frequency Max20kHz
Isolation Voltage500V
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min20Hz
Product Range140EX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:2
Secondary Impedance
2.4kohm
Frequency Max
20kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
140EX Series
Primary Impedance
600ohm
Secondary Power
10W
Isolation Voltage
500V
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
20Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
