2. Transformers
                                                                                                    3. Audio Transformers
                                                                                                    Print Page

                                                                                                    140PEX

                                                                                                    Audio Transformer, 1:2, 600 ohm, 2.4 kohm, 10 W, 20 kHz, 500 V

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 140PEX
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No140PEX
                                                                                                    Newark Part No.46W2811
                                                                                                    Product Range140EX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$87.610
                                                                                                    5+$84.860
                                                                                                    10+$82.100
                                                                                                    25+$80.710
                                                                                                    50+$79.590
                                                                                                    100+$77.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $87.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No140PEX
                                                                                                    Newark Part No.46W2811
                                                                                                    Product Range140EX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio1:2
                                                                                                    Primary Impedance600ohm
                                                                                                    Secondary Impedance2.4kohm
                                                                                                    Secondary Power10W
                                                                                                    Frequency Max20kHz
                                                                                                    Isolation Voltage500V
                                                                                                    Transformer ApplicationsLine Matching
                                                                                                    DC Resistance Primary-
                                                                                                    DC Resistance Secondary-
                                                                                                    Transformer MountingChassis Mount
                                                                                                    Transformer TerminalsWire Leaded
                                                                                                    Frequency Min20Hz
                                                                                                    Product Range140EX Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    1:2

                                                                                                    Secondary Impedance

                                                                                                    2.4kohm

                                                                                                    Frequency Max

                                                                                                    20kHz

                                                                                                    Transformer Applications

                                                                                                    Line Matching

                                                                                                    DC Resistance Secondary

                                                                                                    -

                                                                                                    Transformer Terminals

                                                                                                    Wire Leaded

                                                                                                    Product Range

                                                                                                    140EX Series

                                                                                                    Primary Impedance

                                                                                                    600ohm

                                                                                                    Secondary Power

                                                                                                    10W

                                                                                                    Isolation Voltage

                                                                                                    500V

                                                                                                    DC Resistance Primary

                                                                                                    -

                                                                                                    Transformer Mounting

                                                                                                    Chassis Mount

                                                                                                    Frequency Min

                                                                                                    20Hz

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product