You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCR-916

LCR Meter, Hand Held, 100 kHz, 200 mH, 20 µF, 2 Mohm, LCR-900 Series

GW INSTEK LCR-916
GW INSTEK LCR-916
360°
×
×

The actual product may differ from image shown

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
LCR-916
Newark Part No.:
27W7487
Product Range
LCR-900 Series
Technical Datasheet:
LCR-916   Datasheet
See all Technical Docs

Product Range Selector (LCR-900 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand Held

:
100kHz

:
200mH

:
20µF

:
2Mohm

:
LCR-900 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LCR-916 is a 100kHz Handheld LCR Meter provides 2-measurement methods, 2-wire and 5-wire measurement. It is a smart convenient and fully functional dual display handheld LCR meter. The test frequency extends as high 100kHz, providing greater flexibility to test a wider range of components. It uses a dual 20000/2000 count display. The 20000 count display is used for displaying primary parameters such as capacitance, reactance and resistance and a 2000 count display is for secondary parameters such as Q, D, ESR and RP measurements. Secondary measurements can be combined with the primary measurements while the primary measurement is still being taken.
  • Auto LCR mode for DUT measuring
  • 0.2% Basic accuracy
  • Parallel or series testing mode
  • Sorting mode for quality control
  • Data hold or zero mode supported
  • Auto range, auto backlit
  • Low battery indication
  • Auto power off
  • Data collection or DC power operation

Applications

Test & Measurement

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 8/1/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$446.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $446.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --