Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E4982A/050Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 40Y7233 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37,152.390 |
Price for:Each
Minimum: 1
Multiple: 1
$37,152.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E4982A/050Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 40Y7233 |
| Technical Datasheet | |
| LCR Type | Bench |
| Test Frequency Max | 500MHz |
| Inductance Measure Max | - |
| Capacitance Measure Max | - |
| Resistance Measure Max | 100ohm |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
E4982A/050 is a LCR meter provides the best performance for the passive component manufacturing such as SMD inductors and EMI filters, where impedance testing at high frequencies is required. Not only for the manufacturing, E4982A can also be utilized for R&D, quality assurance with the powerful functions such as list measurements. By offering the unparalleled measurement speed and repeatability with excellent accuracy and impedance range, E4982A is the new standard for high speed component tests.
- Frequency range from 1MHz to 500MHz
- High-speed measurement: 0.9ms (mode 1), 2.1ms (mode 2), 3.7ms (mode 3)
- 0.8% basic accuracy with unparalleled measurement repeatability
- Wide impedance measurements range from 140mohm to 4.8Kohm
- Compatible SCPI commands and handler interface with the 4287A LCR meter
- Versatile PC connectivity (GPIB, LAN, and USB)
- List measurement
Technical Specifications
| LCR Type | Bench |
|---|---|
| Inductance Measure Max | - |
| Resistance Measure Max | 100ohm |
| SVHC | No SVHC (17-Jan-2023) |
| Test Frequency Max | 500MHz |
|---|---|
| Capacitance Measure Max | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
