Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | LCR45Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 71AC3008 |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.210 |
Price for:Each
Minimum: 1
Multiple: 1
$174.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | LCR45Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 71AC3008 |
| Technical Datasheet | |
| LCR Type | Hand Held |
| Test Frequency Max | 200kHz |
| Inductance Measure Max | 10H |
| Capacitance Measure Max | 10000µF |
| Resistance Measure Max | 2Mohm |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| LCR Type | Hand Held |
|---|---|
| Inductance Measure Max | 10H |
| Resistance Measure Max | 2Mohm |
| SVHC | No SVHC (15-Jun-2015) |
| Test Frequency Max | 200kHz |
|---|---|
| Capacitance Measure Max | 10000µF |
| Product Range | - |
Technical Docs (1)
Alternatives for LCR45
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
