Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | LCR40Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26W7045 |
| Also Known As | 816353013495 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $129.540 |
Price for:Each
Minimum: 1
Multiple: 1
$129.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | LCR40Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26W7045 |
| Also Known As | 816353013495 |
| Technical Datasheet | |
| LCR Type | Hand Held |
| Test Frequency Max | 200kHz |
| Inductance Measure Max | 10H |
| Capacitance Measure Max | 10000µF |
| Resistance Measure Max | 2Mohm |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Atlas LCR40 automatically identifies and analyses almost any passive component (Inductor, Capacitor or Resistor). It measures its parameters using automatically selected test frequencies (DC, 1kHz, 15kHz and 200kHz), inductance from 1uH to 10H (min resolution is 0.8uH), capacitance from 1pF to 10000uF (min resolution is 0.5pF) and resistance from 1ohm to 2Mohm.
- Automatic component identification
- Delayed or instant analysis (for hands free operation)
- Auto power-off
- Non-volatile probe and test lead compensation
- Automatic ranging and scaling with units display
- 1% basic resistance accuracy
- 1.5% basic inductance/capacitance accuracy
Contents
LCR40 passive component analyser, 2mm plugs and sockets and removable hook probes, Comprehensive illustrated user guide, GP23 alkaline battery.
Technical Specifications
| LCR Type | Hand Held |
|---|---|
| Inductance Measure Max | 10H |
| Resistance Measure Max | 2Mohm |
| SVHC | No SVHC (17-Jan-2023) |
| Test Frequency Max | 200kHz |
|---|---|
| Capacitance Measure Max | 10000µF |
| Product Range | - |
Technical Docs (2)
Alternatives for LCR40
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
