Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No61KS256Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M4302
Product Range61K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $80.110 |
| 50+ | $73.510 |
| 100+ | $69.270 |
| 250+ | $66.910 |
Price for:Each
Minimum: 25
Multiple: 1
$2,002.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No61KS256Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M4302
Product Range61K Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution256PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product Range61K Series
Rotational Speed Max300rpm
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.51mm
Shaft Diameter6.32mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 61KS256 is an Incremental Rotary Encoder with sealed version. It features 4-pin high resolution style and rugged construction.
- 256 Cycles
- -40 to 85°C Operating temperature range
- 5.0 ±.25VDC Operating voltage
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
256PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
61K Series
No. of Channels
2Channels
Shaft Length
9.51mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
300rpm
Shaft Type
D Type Flatted End
Shaft Diameter
6.32mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 61KS256
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
