New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Rotary Encoders
                                                                                                  Print Page

                                                                                                  60A18-4-060C

                                                                                                  Rotary Encoder, Optical, Incremental, 20 PPR, 20 Detents, Vertical, With Push Switch

                                                                                                  GRAYHILL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GRAYHILL 60A18-4-060C
                                                                                                  ManufacturerGRAYHILL
                                                                                                  Manufacturer Part No60A18-4-060C
                                                                                                  Newark Part No.32C0300
                                                                                                  Product Range60A Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  25+$86.330
                                                                                                  50+$79.220
                                                                                                  100+$74.650
                                                                                                  250+$72.110
                                                                                                  Price for:Each
                                                                                                  Minimum: 25
                                                                                                  Multiple: 1
                                                                                                  $2,158.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GRAYHILL
                                                                                                  ManufacturerGRAYHILL
                                                                                                  Manufacturer Part No60A18-4-060C
                                                                                                  Newark Part No.32C0300
                                                                                                  Product Range60A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Encoder TechnologyOptical
                                                                                                  Encoder TypeIncremental
                                                                                                  Encoder Resolution20PPR
                                                                                                  No. of Detents20 Detents
                                                                                                  OrientationVertical
                                                                                                  Push SwitchWith Push Switch
                                                                                                  Encoder OutputQuadrature
                                                                                                  Encoder MountingPanel Mount
                                                                                                  Product Range60A Series
                                                                                                  Rotational Speed Max-
                                                                                                  Rotational Life Cycles1000000
                                                                                                  No. of Channels2Channels
                                                                                                  Shaft TypeJoystick
                                                                                                  Shaft Length9.52mm
                                                                                                  Shaft Diameter6.35mm
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IP Rating-
                                                                                                  TerminationWire Leaded
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The 60A18-4-060C is an Optical Encoder with 0.050" centres connector termination. It is compatible with CMOS, HCMOS and TTL logic.

                                                                                                  • Long life
                                                                                                  • High reliability
                                                                                                  • 6" Cable length
                                                                                                  • 4 Discrete contacts

                                                                                                  Applications

                                                                                                  Industrial, Commercial, Medical

                                                                                                  Technical Specifications

                                                                                                  Encoder Technology

                                                                                                  Optical

                                                                                                  Encoder Resolution

                                                                                                  20PPR

                                                                                                  Orientation

                                                                                                  Vertical

                                                                                                  Encoder Output

                                                                                                  Quadrature

                                                                                                  Product Range

                                                                                                  60A Series

                                                                                                  Rotational Life Cycles

                                                                                                  1000000

                                                                                                  Shaft Type

                                                                                                  Joystick

                                                                                                  Shaft Diameter

                                                                                                  6.35mm

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Termination

                                                                                                  Wire Leaded

                                                                                                  Encoder Type

                                                                                                  Incremental

                                                                                                  No. of Detents

                                                                                                  20 Detents

                                                                                                  Push Switch

                                                                                                  With Push Switch

                                                                                                  Encoder Mounting

                                                                                                  Panel Mount

                                                                                                  Rotational Speed Max

                                                                                                  -

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Shaft Length

                                                                                                  9.52mm

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.