Print Page
97F6703
Motor Run Capacitor, Metallized PP, Can, 8 µF, ± 3%, Panel Mount, 330 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No97F6703
Newark Part No.83C8329
Product RangeGEM III 97F6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.300 |
| 50+ | $12.040 |
| 100+ | $11.780 |
| 250+ | $11.530 |
| 500+ | $10.890 |
Price for:Each
Minimum: 25
Multiple: 1
$307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F6703
Newark Part No.83C8329
Product RangeGEM III 97F6000 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance8µF
Capacitance Tolerance± 3%
Capacitor MountingPanel Mount
Voltage(AC)330V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter31.75mm
Product Height73.16mm
Product RangeGEM III 97F6000 Series
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
8µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
73.16mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 3%
Voltage(AC)
330V
Lead Spacing
20.57mm
Product Diameter
31.75mm
Product Range
GEM III 97F6000 Series
Operating Temperature Max
90°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate