0
0 Items$0.00

8µF Motor Run Capacitors :

19 Products Found
Find a huge range of 8µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 3µF, 20µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Kemet, Capcom, Ducati, Ebm-papst & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2906

RoHS

Each
1+$7.020
10+$6.310
25+$5.880
50+$5.470
100+$4.930
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2905

RoHS

Each
1+$11.940
25+$11.450
100+$10.080
250+$9.430
500+$8.530
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
31Y0828

RoHS

Each
1+$9.830
25+$7.530
100+$6.100
250+$5.970
500+$5.840
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
97F7855

RoHS

Each
1+$17.920
5+$17.020
10+$16.140
25+$14.620
100+$13.310
More Pricing...
Metallized PP
Can
8µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
31Y0957

RoHS

Each
1+$11.580
25+$8.730
100+$7.800
250+$7.280
500+$7.200
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
85AC1656

RoHS

Each
1+$7.100
25+$6.810
100+$6.000
250+$5.610
500+$5.080
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
47AC2502

RoHS

Each
1+$6.690
25+$6.420
100+$5.660
250+$5.290
500+$4.790
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2926

RoHS

Each
1+$13.850
5+$13.220
10+$12.420
25+$11.110
100+$10.470
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
68X2452

RoHS

Each
1+$10.940
25+$8.430
100+$7.090
250+$7.060
500+$7.030
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
97K5392

RoHS

Each
1+$6.760
25+$6.480
100+$5.710
250+$5.350
500+$4.840
More Pricing...
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
67AK0720

RoHS

Each
1+$12.780
25+$9.650
100+$8.650
250+$7.240
500+$7.150
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
69.5mm
C28 Series
-25°C
85°C
15AN0642

RoHS

Each
1+$6.740
10+$4.860
25+$4.560
50+$4.250
100+$3.790
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
47M2403

RoHS

Each
10+$36.780
20+$35.530
30+$34.270
50+$31.980
100+$31.620
More Pricing...
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
101mm
-
-25°C
85°C
15B5541

RoHS

Each
10+$20.760
20+$19.870
30+$18.970
50+$18.140
100+$17.380
More Pricing...
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
67mm
-
-25°C
85°C
63J2117

RoHS

Each
25+$14.240
50+$12.170
75+$11.320
125+$9.930
250+$9.250
More Pricing...
Metallized PP
Can
8µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
83C8329

RoHS

Each
25+$14.690
50+$12.560
75+$11.680
125+$10.240
250+$9.540
More Pricing...
Metallized PP
Can
8µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4441

RoHS

Each
25+$17.540
50+$14.960
75+$13.910
125+$12.200
250+$11.370
More Pricing...
Metallized PP
Can
8µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
39P9013

RoHS

Each
25+$18.310
50+$15.610
75+$14.510
125+$12.730
250+$11.860
More Pricing...
Metallized PP
Can
8µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
34AK0884

RoHS

Each
10+$23.340
50+$21.190
150+$20.680
500+$20.160
-
Can
8µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
50.8mm
-
-40°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK