0
0 Items$0.00

Motor Run Capacitors :

46 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4401

RoHS

Each
1+$11.300
5+$10.720
10+$9.970
25+$8.740
100+$8.140
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4402

RoHS

Each
1+$11.720
5+$11.120
10+$10.340
25+$9.070
100+$8.450
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4456

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.210
10+$16.000
25+$14.030
100+$13.070
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4426

RoHS

Each
1+$13.910
5+$13.200
10+$12.270
25+$10.760
100+$9.050
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
13M4450

RoHS

Each
1+$19.260
5+$18.270
10+$16.990
25+$14.900
100+$12.500
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
84M7464

RoHS

Date/Lot Code

Each
1+$16.920
5+$16.050
10+$14.920
25+$13.090
100+$10.990
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
13M4448

RoHS

Each
1+$13.120
5+$12.440
10+$11.570
25+$10.150
100+$9.460
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
89F2064

RoHS

Each
1+$14.810
5+$14.040
10+$13.060
25+$11.450
100+$9.590
More Pricing...
Metallized PP
Can
7.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
27C0072

RoHS

Date/Lot Code

Each
1+$20.850
5+$19.800
10+$18.780
25+$17.010
100+$13.930
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
39P6211

RoHS

Date/Lot Code

Each
1+$13.280
5+$12.590
10+$11.710
25+$10.270
100+$8.600
More Pricing...
Metallized PP
Can
7.5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
13M4425

RoHS

Date/Lot Code

Each
1+$13.410
5+$12.720
10+$11.830
25+$10.370
100+$8.670
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
74M7968

RoHS

Each
1+$19.680
5+$18.680
10+$17.730
25+$16.060
100+$13.170
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
13M4416

RoHS

Date/Lot Code

Each
1+$18.990
5+$18.010
10+$16.750
25+$14.690
100+$12.320
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
13M4403

RoHS

Each
1+$13.570
5+$12.870
10+$11.970
25+$10.490
100+$8.830
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
38P7662

RoHS

Each
1+$16.880
5+$16.010
10+$14.890
25+$12.020
100+$11.190
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
13M4428

RoHS

Date/Lot Code

Each
1+$17.990
5+$17.080
10+$16.210
25+$14.680
100+$12.020
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
39P7832

RoHS

Each
25+$35.030
50+$29.930
75+$28.400
125+$25.720
250+$23.420
More Pricing...
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4447

RoHS

Each
25+$13.410
50+$11.420
75+$10.620
125+$9.310
250+$8.670
More Pricing...
Metallized PP
Can
7.5µF
± 6%
Panel Mount
370V
Quick Connect
-
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
27C6657

RoHS

Each
25+$20.480
50+$17.470
75+$16.580
125+$15.010
250+$13.670
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
63J2190

RoHS

Each
25+$37.370
50+$31.960
75+$30.320
125+$27.460
250+$25.000
More Pricing...
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
83H0150

RoHS

Each
25+$15.020
50+$12.830
75+$11.930
125+$10.460
250+$9.750
More Pricing...
Metallized PP
Can
10µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4411

RoHS

Each
25+$17.540
50+$14.960
75+$13.910
125+$12.200
250+$11.370
More Pricing...
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2117

RoHS

Each
25+$14.240
50+$12.170
75+$11.320
125+$9.930
250+$9.250
More Pricing...
Metallized PP
Can
8µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
83C8329

RoHS

Each
25+$14.690
50+$12.560
75+$11.680
125+$10.240
250+$9.540
More Pricing...
Metallized PP
Can
8µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
39P9021

RoHS

Date/Lot Code

Each
25+$17.310
50+$14.780
75+$13.740
125+$12.050
250+$11.230
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 27L Series
-40°C
70°C
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK