Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE
Manufacturer Part NoA28F5607S
Newark Part No.73R8750
Product RangeA28F5000 Series
Your Part Number
Technical Datasheet
150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.02 |
| 5+ | $258.39 |
| 10+ | $254.49 |
| 25+ | $239.09 |
Price for:Each
Minimum: 1
Multiple: 1
$262.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE
Manufacturer Part NoA28F5607S
Newark Part No.73R8750
Product RangeA28F5000 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageCan
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length54.86mm
Product Width33.27mm
Product Height4.5mm
Ripple Current-
Output (kvar)-
Product RangeA28F5000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
54.86mm
Product Height
4.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
2kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
33.27mm
Ripple Current
-
Product Range
A28F5000 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability