Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No7F.50.8.120.4370
Newark Part No.92X8668
Product Range7F Series
Technical Datasheet
Nominal Rated Voltage AC120V
Fan Frame TypeSquare
Fan Frame Size250mm
External Depth104mm
Bearing TypeBall Bearing
Air Flow - CFM217.8CFM
Noise Rating65dBA
Power Rating40W
Rated Speed-
Power Connection TypeScrew Terminals
Current Rating800mA
IP RatingIP54
Air Flow - m3/min6.167m³/min
Product Range7F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Rated Voltage AC
120V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
-
Current Rating
800mA
Air Flow - m3/min
6.167m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
104mm
Air Flow - CFM
217.8CFM
Power Rating
40W
Power Connection Type
Screw Terminals
IP Rating
IP54
Product Range
7F Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

