0
0 Items$0.00

250mm AC Axial Fans :

18 Products Found
Find a huge range of 250mm AC Axial Fans at Newark Electronics. We stock a wide range of AC Axial Fans, such as 120mm, 172mm, 119mm & 80mm AC Axial Fans from the worlds top manufacturers including: Ebm-papst, Orion Fans & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
11J4700

RoHS

Each
1+$385.270
5+$378.630
10+$371.990
25+$364.550
50+$357.110
230V
Square
250mm
80mm
Ball Bearing
1077.1CFM
66dBA
180W
2700rpm
4 Lead Wires
790mA
IP44
31.084m³/min
-
-
-
W2E250 Series
73C6136

RoHS

Each
1+$343.150
5+$335.880
10+$328.610
25+$322.040
50+$315.470
230V
Circular
250mm
72mm
Ball Bearing
1159.38CFM
70dBA
150W
2600rpm
4 Lead Wires
660mA
IP44
32.83m³/min
-
-
-
A2E250 Series
07R7582

RoHS

Each
1+$361.710
5+$354.480
10+$347.240
25+$340.010
50+$332.770
230V
Circular
250mm
83mm
Ball Bearing
1024CFM
73dBA
-
-
4 Lead Wires
740mA
IP44
28.99m³/min
-
-
-
A Series
96B6705

RoHS

Each
1+$406.940
5+$398.800
10+$390.660
25+$382.520
50+$374.380
400V
Circular
250mm
85mm
-
992.34CFM
75dBA
160W
2950rpm
7 Lead Wires
260mA
IP44
30.75m³/min
-
-
-
A2D Series
74K2274

RoHS

Each
1+$533.640
5+$514.510
10+$495.380
25+$479.760
50+$470.160
230V / 400V
Circular
250mm
82.5mm
Ball Bearing
-
-
150W
2900rpm
Terminals
220mA
IP54
-
-
-
-
A Series
47M1736

RoHS

Each
1+$446.190
5+$436.670
10+$427.140
25+$418.600
50+$410.050
230V / 400V
Circular
250mm
85mm
Ball Bearing
992.34CFM
75dBA
160W
2900rpm
7 Lead Wires
220mA
IP44
30.75m³/min
-
-
-
A2D Series
31C9842

RoHS

Each
1+$386.690
5+$378.330
10+$369.970
25+$353.250
50+$346.190
230V
Circular
250mm
72mm
Ball Bearing
1160CFM
-
150W
2600rpm
4 Lead Wires
660mA
IP44
32.834m³/min
-
-
-
S Series
77AK6456

RoHS

Each
1+$137.860
200V to 240V
Circular
250mm
77.4mm
Precision Ball Bearing
278.8CFM
41.2dBA
6.6W
1400rpm
3 Lead Wires
7mA
IP55
-
-
-
-
-
77AK6457

RoHS

Each
1+$164.130
200V to 240V
Circular
250mm
77.4mm
Precision Ball Bearing
278.8CFM
41.2dBA
6.6W
1400rpm
3 Lead Wires
7mA
IP68
-
-
-
-
-
66AH5012
Each
10+$285.430
115V
Circular
250mm
80mm
Ball Bearing
-
-
166W
2250rpm
3 Lead Wires
1.45A
IP44
-
-
-
100Pa
W2E250 Series
94B0964

RoHS

Each
10+$365.500
230V / 400V
Circular
250mm
83mm
Ball Bearing
1088.8CFM
-
-
2900rpm
9 Lead Wires
220mA
IP44
30.83m³/min
-
-
-
A2D Series
27C1861

RoHS

Each
10+$583.020
400V
Square
250mm
85mm
Ball Bearing
992.34CFM
75dBA
-
-
3 Lead Wires with Connector
260mA
IP44
30.75m³/min
-
-
-
W2D250 Series
92B7736

RoHS

Each
10+$404.160
230V / 400V
Circular
250mm
85mm
Ball Bearing
992.34CFM
75dBA
150W
2900rpm
9 Lead Wires
220mA
IP44
30.75m³/min
-
-
-
W2D250 Series
20C8085

RoHS

Each
10+$449.140
230V
Circular
250mm
87mm
Ball Bearing
645CFM
58dBA
48W
1640rpm
2 Lead Wires
200mA
IP44
20m³/min
-
-
-
W4E250 Series
07H9180

RoHS

Each
10+$366.610
230V / 400V
Circular
250mm
83mm
Ball Bearing
1024CFM
73dBA
165W
2750rpm
4 Lead Wires
-
IP44
28.99m³/min
-
-
-
A Series
77AK9839
Each
10+$446.330
400V
Circular
250mm
73mm
Ball Bearing
625CFM
-
33W
1640rpm
7 Lead Wires
70mA
IP44
17.66m³/min
-
-
-
S Series
29AM6411

RoHS

Each
5+$174.100
10+$138.100
230V
Circular
250mm
78.5mm
Ball Bearing
470CFM
55dBA
27W
2200rpm
3 Lead Wires, Speed Control
220mA
IP55
-
207VAC
253VAC
0.5Inch-H2O
OE25079 Series
29AM6410

RoHS

Each
5+$174.100
10+$138.100
115V
Circular
250mm
78.5mm
Ball Bearing
460CFM
55dBA
26W
2200rpm
3 Lead Wires, Speed Control
370mA
IP55
-
103VAC
126VAC
0.5Inch-H2O
OE25079 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY