Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2773037447
Newark Part No.
Full Reel29X2405
Cut Tape34C9171
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.603 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.614 |
| 5000+ | $0.603 |
| 10000+ | $0.565 |
| 20000+ | $0.534 |
| 30000+ | $0.505 |
| 50000+ | $0.488 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2773037447
Newark Part No.
Full Reel29X2405
Cut Tape34C9171
Technical Datasheet
Ferrite Bead Case / Package-
Impedance78ohm
DC Current Rating5A
Product Range-
DC Resistance Max1.2mohm
Impedance Tolerance-
Product Length9.25mm
Product Width4.6mm
Product Height2.7mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
1.2mohm
Product Length
9.25mm
Product Height
2.7mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
78ohm
Product Range
-
Impedance Tolerance
-
Product Width
4.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2773037447
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate