Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2752051447Copy
Newark Part No.
Full Reel12N1160
Re-Reel12N1159
Cut Tape12N1159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1600 | $0.958 | $1,532.80 |
| Total Price | $1,532.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.958 |
| 2800+ | $0.887 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.656 |
| 5000+ | $0.644 |
| 10000+ | $0.604 |
| 20000+ | $0.570 |
| 30000+ | $0.539 |
| 50000+ | $0.521 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
4mohm
Ferrite Mounting
SMD
Impedance
350ohm
Product Range
-
Impedance Tolerance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2752051447
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
