Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2744065447
Newark Part No.
Full Reel80K6775
Cut Tape08N1937
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $1.38 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.93 |
| 4000+ | $0.86 |
| 6000+ | $0.83 |
| 10000+ | $0.82 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2744065447
Newark Part No.
Full Reel80K6775
Cut Tape08N1937
Technical Datasheet
Ferrite Bead Case / Package-
Impedance315ohm
DC Current Rating5A
Product Range-
DC Resistance Max0.0041ohm
Impedance Tolerance-
Product Length14.8mm
Product Width7mm
Product Height5.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
0.0041ohm
Product Length
14.8mm
Product Height
5.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
315ohm
Product Range
-
Impedance Tolerance
-
Product Width
7mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2744065447
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate