Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512067007Y3 Ferrite Bead, 1206 [3216 Metric], 103 ohm, 3 A, 0.04 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766981.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2512067007Y3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel35C1087
Re-Reel12J4725RL
Cut Tape12J4725
Your Part Number
20,421 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.194 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 25+ | $0.125 |
| 100+ | $0.103 |
| 250+ | $0.090 |
| 500+ | $0.082 |
| 1000+ | $0.064 |
| 2500+ | $0.063 |
| 5000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.070 |
| 9000+ | $0.069 |
| 15000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512067007Y3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel35C1087
Re-Reel12J4725RL
Cut Tape12J4725
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance103ohm
DC Current Rating3A
Product Range-
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2512067007Y3 is a medium current Chip Bead with 1206 case, 100% matte tin-plated over nickel contacts. They can accommodate both reflow and wave soldering technologies. Chip bead is 100% tested for impedance and DC resistance. The suggested land patterns are in accordance to the latest revision of IPC-7351.
- Supports standard single speed
- -55 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
103ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2512067007Y3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
