Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2506031217H0 Ferrite Bead, 0603 [1608 Metric], 120 ohm, 200 mA, 500 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766981.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2506031217H0Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel88M1184
Cut Tape78AC7212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.204 | $1,632.00 |
| Total Price | $1,632.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.164 |
| 10000+ | $0.143 |
| 20000+ | $0.128 |
| 30000+ | $0.118 |
| 50000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2506031217H0Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel88M1184
Cut Tape78AC7212
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating200mA
Product Range-
DC Resistance Max500mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
500mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2506031217H0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
