Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTEMP-2553Copy
Newark Part No.58AH9101
Product RangePR-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $210.320 |
Price for:Each
Minimum: 1
Multiple: 1
$210.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTEMP-2553Copy
Newark Part No.58AH9101
Product RangePR-10 Series
RTD TypeProbe with Leads
RTD AccuracyClass A DIN
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material300 Stainless Steel
Probe Diameter0.25"
Probe Length4"
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangePR-10 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
300 Stainless Steel
Probe Length
4"
Cable Length - Imperial
3.28ft
Wire Configuration
2-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A DIN
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
0.25"
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
PR-10 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate