Class A DIN RTD Temperature Sensors (RTDs) :
24 Products FoundFind a huge range of Class A DIN RTD Temperature Sensors (RTDs) at Newark Electronics. We stock a wide range of RTD Temperature Sensors (RTDs), such as Class A, Class B, Class 1/10 DIN & Class 1/3 DIN RTD Temperature Sensors (RTDs) from the worlds top manufacturers including: Omega
View
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $216.860 | Probe with Leads | Class A DIN | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $152.980 | Component with Leads | Class A DIN | -60°C | 230°C | 100ohm | Platinum | - | - | - | 1m | 3.3ft | MTP Connector | 3-Wire | - | ||||||
Each | 1+ $199.420 | Probe with Leads | Class A DIN | -60°C | 230°C | 100ohm | Platinum | - | 11mm | - | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $196.290 | Probe with Leads | Class A DIN | -29°C | 180°C | 100ohm | Platinum | Glass Filled Nylon | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $149.830 | Component with Leads | Class A DIN | -60°C | 230°C | 100ohm | Platinum | - | - | - | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $233.500 | Probe with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | - | 11mm | - | 3m | 9.8ft | MTP Connector | 3-Wire | RTD-800 Series | ||||||
58AH0353 | Each | 1+ $250.240 | Probe with Leads | Class A DIN | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 12.7mm | 31.75mm | 1m | 3.3ft | - | 3-Wire | RTD-800 Series | |||||
58AH0360 | Each | 1+ $247.010 | Probe with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | - | - | - | 4m | 13.1ft | MTP Connector | 3-Wire | RTD-800 Series | |||||
Each | 1+ $85.310 | Component with Leads | Class A DIN | -50°C | 600°C | 100ohm | Platinum | Ceramic | 3mm | 12mm | 15mm | 0.59" | Wire Leaded | 2-Wire | W Series | ||||||
58AH0359 | Each | 1+ $208.760 | Probe with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | - | - | - | 2m | 3.9ft | MTP Connector | 3-Wire | RTD-800 Series | |||||
58AH0354 | Each | 1+ $208.020 | Probe with Leads | Class A DIN | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 12.7mm | 31.75mm | 1m | 3.3ft | - | 3-Wire | RTD-800 Series | |||||
Each | 1+ $180.410 | Component with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 3m | 9.8ft | MTP Connector | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $93.650 | Component with Leads | Class A DIN | -50°C | 600°C | 100ohm | Platinum | Ceramic | 2mm | 7mm | 15mm | 0.59" | Wire Leaded | 2-Wire | W Series | ||||||
Each | 1+ $88.270 | Component with Leads | Class A DIN | -50°C | 600°C | 1kohm | Platinum | Ceramic | 3mm | 12mm | 15mm | 0.59" | Wire Leaded | 2-Wire | W Series | ||||||
58AH9101 | Each | 1+ $210.320 | Probe with Leads | Class A DIN | -200°C | 600°C | 100ohm | Platinum | 300 Stainless Steel | 0.25" | 4" | 1m | 3.28ft | Wire Leaded | 2-Wire | PR-10 Series | |||||
58AH0366 | Each | 1+ $234.640 | Probe with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | - | - | - | 10m | 32ft | MTP Connector | 3-Wire | RTD-800 Series | |||||
58AH8857 | Each | 1+ $250.020 | Probe with Leads | Class A DIN | -200°C | 600°C | 100ohm | Platinum | 300 Stainless Steel | 0.125" | 18" | 1m | 3.28ft | Wire Leaded | 2-Wire | PR-11 Series | |||||
58AH0400 | Each | 1+ $154.620 | Component with Leads | Class A DIN | - | 230°C | 1kohm | Platinum | Stainless Steel | - | - | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | |||||
58AH0382 | Each | 1+ $170.750 | Probe with Leads | Class A DIN | -200°C | 750°C | 100ohm | Platinum | Stainless Steel | 3mm | 114mm | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | |||||
Each | 1+ $154.620 | Component with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 1m | 3.3ft | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $201.600 | Probe with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | - | 11mm | - | 1m | 3.3ft | MTP Connector | 4-Wire | RTD-800 Series | ||||||
Each | 1+ $154.620 | Component with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 1m | 3.3ft | MTP Connector | 4-Wire | RTD-800 Series | ||||||
Each | 1+ $171.690 | Component with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 2m | 6.6ft | MTP Connector | 3-Wire | RTD-800 Series | ||||||
58AH0371 | Each | 1+ $58.060 | Probe with Leads | Class A DIN | - | 230°C | 100ohm | Platinum | Stainless Steel | 11mm | - | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | |||||