Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32320I2656J011Copy
Newark Part No.83AH9741
Product RangeB32320I Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB32320I2656J011Copy
Newark Part No.83AH9741
Product RangeB32320I Series
Dielectric TypeMetallized PP
Voltage Rating350VDC
Capacitor Case / PackageCan
Capacitance65µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Capacitor Case StyleCan
Voltage(AC)250V
Voltage(DC)350V
Humidity Rating-
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter40mm
Product Length-
Product Width-
Product Height58mm
Ripple Current-
Product RangeB32320I Series
Operating Temperature Min-25°C
Operating Temperature Max65°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
58mm
Product Range
B32320I Series
Operating Temperature Max
65°C
SVHC
No SVHC (15-Jan-2018)
Voltage Rating
350VDC
Capacitance
65µF
Typical Applications
DC Link
Capacitor Case Style
Can
Voltage(DC)
350V
Capacitor Terminals
Quick Connect
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
40mm
Product Width
-
Ripple Current
-
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
