Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoK3G200-AD21-01Copy
Newark Part No.01AC7473
Product RangeK3G200-AD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $469.750 |
Price for:Each
Minimum: 10
Multiple: 1
$4,697.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK3G200-AD21-01Copy
Newark Part No.01AC7473
Product RangeK3G200-AD Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size245.5mm
External Depth90mm
Bearing TypeBall Bearing
Air Flow - CFM547CFM
Noise Rating-
Power Rating80W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating700mA
IP RatingIP54
Air Flow - m3/min15.48m³/min
Product RangeK3G200-AD Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
245.5mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3100rpm
Current Rating
700mA
Air Flow - m3/min
15.48m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
90mm
Air Flow - CFM
547CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP54
Product Range
K3G200-AD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
