Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-40G-PLR4Copy
Newark Part No.25AM7578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,620.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,620.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-40G-PLR4Copy
Newark Part No.25AM7578
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max40Gbps
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
40Gbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
