Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.370 |
| 5+ | $34.080 |
| 10+ | $31.790 |
| 25+ | $31.100 |
| 100+ | $30.400 |
| 500+ | $29.790 |
| 1000+ | $29.180 |
Product Information
Product Overview
The SV09AC105KAR is a radial leaded Multilayer Ceramic Capacitor with X7R dielectric. The SV series high value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC radial leaded capacitors meet these performance characteristics. The added advantage of this capacitor lies in special internal design minimizing the electric field stresses within the MLC. This special design criteria result in significant reduction of partial discharge activity within the dielectric and having, therefore, a major impact on long term reliability of the product. The SV high voltage radial capacitor is conformally coated with high insulation resistance. The SV high voltage radial MLC designs exhibit low ESRs at high frequency. This capacitor is suitable for snubbers in high frequency power converters and high voltage coupling/DC blocking.
- High dielectric strength epoxy eliminating the possibility of arc flashover
Technical Specifications
1µF
SV Series
PC Pin
17.1mm
-55°C
-
19.6mm
18.3mm
1kV
± 10%
X7R
Radial Leaded
125°C
-
5.08mm
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for SV09AC105KAR
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate