Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A2223K000
Newark Part No.19P2601
Product RangeB82464A2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A2223K000
Newark Part No.19P2601
Product RangeB82464A2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.72A
Inductor Construction-
Saturation Current (Isat)2.05A
Product RangeB82464A2 Series
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for B82464A2223K000
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
-
Product Range
B82464A2 Series
DC Resistance Max
0.135ohm
Product Length
10.4mm
Product Height
3mm
RMS Current (Irms)
1.72A
Saturation Current (Isat)
2.05A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate