1.72A SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.640 25+ $1.550 50+ $1.450 100+ $1.340 More Pricing... | 4.7µH | 1.72A | Shielded | 1.65A | WE-TPC Series | 4.8mm x 4.8mm x 1.8mm | - | 0.082ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.294 2000+ $0.286 | 2.2µH | 1.72A | Shielded | 2.19A | VLCF Series | 4mm x 4mm x 2mm | - | 0.059ohm | ± 30% | 4mm | 4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.726 10+ $0.613 25+ $0.582 50+ $0.551 | 4.7µH | 1.72A | Shielded | 1.5A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.082ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.520 10+ $1.290 25+ $1.150 50+ $1.120 100+ $1.100 More Pricing... | 10µH | 1.72A | Shielded | 2.14A | BCL Series | - | 1210 [3225 Metric] | 0.23ohm | ± 20% | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.446 5000+ $0.437 10000+ $0.408 20000+ $0.383 30000+ $0.361 More Pricing... | 4.7µH | 1.72A | Shielded | 1.5A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 0.082ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.384 2000+ $0.371 | 4.7µH | 1.72A | Shielded | 1.07A | VLCF Series | 4mm x 4mm x 1.8mm | - | 0.101ohm | ± 30% | 4mm | 4mm | 1.8mm | ||||||
19P2601 | Each | Pricing is unavailable. Please contact customer services. | 22µH | 1.72A | - | 2.05A | B82464A2 Series | - | - | 0.135ohm | ± 10% | 10.4mm | 10.4mm | 3mm | |||||