Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G2103M000Copy
Newark Part No.12P7287
Product RangeB82462G2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G2103M000Copy
Newark Part No.12P7287
Product RangeB82462G2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.28A
Product RangeB82462G2 Series
Inductor Case / Package-
DC Resistance Max0.106ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
B82462G2 Series
DC Resistance Max
0.106ohm
Product Length
6.3mm
Product Height
2.5mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
