SMD Power Inductors:

170 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67X4678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.425
10+
$0.361
25+
$0.343
50+
$0.324
100+
$0.306
More Pricing...
Total:$2.12
Min: 5 / Mult: 5
Total:$30.60
Min: 100 / Mult: 5
220µH
200mA
Semishielded
200mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
2.76ohm
± 20%
4mm
4mm
2.5mm
71AH5742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.777
10+
$0.661
25+
$0.628
50+
$0.595
100+
$0.562
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
4.7µH
1.8A
Shielded
1.5A
SLF Series
6mm x 6mm x 2.5mm
-
0.0306ohm
± 20%
6mm
6mm
2.5mm
15AC9123

RoHS

Date/Lot Code

Each
1+
$0.754
10+
$0.748
25+
$0.695
50+
$0.642
100+
$0.516
More Pricing...
Total:$3.77
Min: 5 / Mult: 5
2.2µH
3.83A
Semishielded
2.28A
WE-LQS Series
4mm x 4mm x 2.5mm
-
0.023ohm
± 30%
4mm
4mm
2.5mm
59M1908

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
1+
$3.480
10+
$2.930
25+
$2.800
50+
$2.660
100+
$2.480
More Pricing...
Total:$17.40
Min: 5 / Mult: 5
Total:$248.00
Min: 100 / Mult: 5
10µH
1.8A
Shielded
1.27A
SD Series
5.2mm x 5.2mm x 2.5mm
-
-
± 20%
5.2mm
5.2mm
2.5mm
06X7031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
50+
$0.391
Total:$2.56
Min: 5 / Mult: 5
Total:$39.10
Min: 100 / Mult: 5
1.8µH
1.8A
Unshielded
2A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.08ohm
± 20%
3mm
2.8mm
2.5mm
15AC9131

RoHS

Date/Lot Code

Each
1+
$0.744
10+
$0.710
25+
$0.676
50+
$0.642
100+
$0.516
More Pricing...
Total:$3.72
Min: 5 / Mult: 5
22µH
1.11A
Semishielded
700mA
WE-LQS Series
4mm x 4mm x 2.5mm
-
0.2ohm
± 20%
4mm
4mm
2.5mm
15AC9126

RoHS

Date/Lot Code

Each
1+
$0.754
10+
$0.748
25+
$0.695
50+
$0.642
100+
$0.516
More Pricing...
Total:$3.77
Min: 5 / Mult: 5
10µH
1.76A
Semishielded
1.04A
WE-LQS Series
4mm x 4mm x 2.5mm
-
0.089ohm
± 20%
4mm
4mm
2.5mm
45W6401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
50+
$0.391
100+
$0.370
More Pricing...
Total:$2.56
Min: 5 / Mult: 5
Total:$37.00
Min: 100 / Mult: 5
4.7µH
1.2A
Unshielded
1.35A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.15ohm
± 20%
3mm
2.8mm
2.5mm
17AC0726

RoHS

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.810
25+
$1.790
50+
$1.760
100+
$1.740
Total:$9.70
Min: 5 / Mult: 5
Total:$174.00
Min: 100 / Mult: 5
100µH
670mA
Shielded
398mA
SD Series
5.2mm x 5.2mm x 2.5mm
-
-
± 20%
5.2mm
5.2mm
2.5mm
32AJ8788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.777
10+
$0.661
25+
$0.628
50+
$0.595
100+
$0.562
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
47µH
670mA
Shielded
480mA
SLF Series
6mm x 6mm x 2.5mm
-
0.288ohm
± 20%
6mm
6mm
2.5mm
45W6397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
50+
$0.391
100+
$0.370
More Pricing...
Total:$2.56
Min: 5 / Mult: 5
Total:$37.00
Min: 100 / Mult: 5
100µH
260mA
Unshielded
280mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
2.85ohm
± 10%
3mm
2.8mm
2.5mm
45W6400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
50+
$0.391
100+
$0.370
More Pricing...
Total:$2.56
Min: 5 / Mult: 5
Total:$37.00
Min: 100 / Mult: 5
22µH
520mA
Unshielded
650mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.66ohm
± 20%
3mm
2.8mm
2.5mm
45W6396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
Total:$2.56
Min: 5 / Mult: 5
Total:$41.30
Min: 100 / Mult: 5
1µH
2.1A
Unshielded
2.7A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.06ohm
± 20%
3mm
2.8mm
2.5mm
45W6402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.681
10+
$0.490
25+
$0.470
50+
$0.449
100+
$0.429
More Pricing...
Total:$3.41
Min: 5 / Mult: 5
Total:$42.90
Min: 100 / Mult: 5
6.8µH
1A
Unshielded
1.2A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.18ohm
± 20%
3mm
2.8mm
2.5mm
06X7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.386
10+
$0.365
25+
$0.345
Total:$1.93
Min: 5 / Mult: 5
Total:$34.50
Min: 100 / Mult: 5
220µH
170mA
Unshielded
190mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
5.7ohm
± 10%
3mm
2.8mm
2.5mm
62X0398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.391
25+
$0.335
50+
$0.310
100+
$0.285
250+
$0.281
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
Total:$3.91
Min: 10 / Mult: 1
2.2µH
2.1A
Semishielded
2.1A
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.029ohm
± 30%
4mm
4mm
2.5mm
67X4680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.515
10+
$0.372
25+
$0.357
50+
$0.341
100+
$0.326
More Pricing...
Total:$2.58
Min: 5 / Mult: 5
Total:$32.60
Min: 100 / Mult: 5
33µH
500mA
Semishielded
500mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.366ohm
± 20%
4mm
4mm
2.5mm
06X7043

RoHS

Each (Supplied on Cut Tape)
1+
$0.601
10+
$0.452
25+
$0.432
50+
$0.411
100+
$0.391
Total:$3.00
Min: 5 / Mult: 5
Total:$39.10
Min: 100 / Mult: 5
270µH
150mA
Unshielded
170mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
8.6ohm
± 10%
3mm
2.8mm
2.5mm
06X7045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
50+
$0.391
100+
$0.370
More Pricing...
Total:$2.56
Min: 5 / Mult: 5
Total:$37.00
Min: 100 / Mult: 5
3.9µH
1.3A
Unshielded
1.5A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.12ohm
± 20%
3mm
2.8mm
2.5mm
06X7033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
50+
$0.391
100+
$0.370
More Pricing...
Total:$2.56
Min: 5 / Mult: 5
Total:$37.00
Min: 100 / Mult: 5
1µH
70mA
Unshielded
90mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
26ohm
± 10%
3mm
2.8mm
2.5mm
06X7035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.386
Total:$1.93
Min: 5 / Mult: 5
Total:$38.60
Min: 100 / Mult: 5
120µH
220mA
Unshielded
250mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
3.2ohm
± 10%
3mm
2.8mm
2.5mm
62X0408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
25+
$0.368
50+
$0.345
100+
$0.322
250+
$0.308
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
Total:$5.11
Min: 10 / Mult: 1
4.7µH
1.4A
Semishielded
1.4A
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.048ohm
± 20%
4mm
4mm
2.5mm
62X0410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.391
25+
$0.335
50+
$0.310
100+
$0.285
250+
$0.271
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
Total:$3.91
Min: 10 / Mult: 1
47µH
400mA
Semishielded
400mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.594ohm
± 20%
4mm
4mm
2.5mm
67X4674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.611
10+
$0.554
25+
$0.509
50+
$0.457
100+
$0.412
More Pricing...
Total:$3.05
Min: 5 / Mult: 5
Total:$41.20
Min: 100 / Mult: 5
15µH
770mA
Semishielded
770mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.144ohm
± 20%
4mm
4mm
2.5mm
06X7032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
50+
$0.391
100+
$0.370
Total:$2.56
Min: 5 / Mult: 5
Total:$37.00
Min: 100 / Mult: 5
10µH
800mA
Unshielded
900mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.25ohm
± 20%
3mm
2.8mm
2.5mm
1-25 of 170 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK