Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25632B1127K100
Newark Part No.21AM9427
Product RangeB2563 Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.150 |
| 5+ | $60.570 |
| 10+ | $57.650 |
| 25+ | $56.290 |
Price for:Each
Minimum: 1
Multiple: 1
$64.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25632B1127K100
Newark Part No.21AM9427
Product RangeB2563 Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance120µF
Capacitance Tolerance± 10%
Typical Applications-
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current2.2kA
RMS Current (Irms)-
ESR1400µohm
Product Diameter84.5mm
Product Length-
Product Width-
Product Height65mm
Ripple Current-
Output (kvar)-
Product RangeB2563 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Dielectric Type
-
Capacitance
120µF
Typical Applications
-
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
2.2kA
ESR
1400µohm
Product Length
-
Product Height
65mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
84.5mm
Product Width
-
Ripple Current
-
Product Range
B2563 Series
Operating Temperature Max
85°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability