Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELMA
Manufacturer Part NoE33-CT6C2-M03T
Newark Part No.30AK6024
Product RangeE33 Series
Your Part Number
No Longer Available
Product Information
ManufacturerELMA
Manufacturer Part NoE33-CT6C2-M03T
Newark Part No.30AK6024
Product RangeE33 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents32 Detents
OrientationHorizontal
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeE33 Series
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length8.5mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP68
IP RatingIP68
TerminationPC Pin
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
E33 Series
No. of Channels
2Channels
Shaft Length
8.5mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP68
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
32 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
85°C
IP Rating
IP68
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
