Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoA2E200-AH38-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C2231
Product RangeA2E200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $291.210 |
| 25+ | $282.520 |
| 50+ | $269.480 |
Price for:Each
Minimum: 10
Multiple: 1
$2,912.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2E200-AH38-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C2231
Product RangeA2E200 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth63.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating78W
Rated Speed2900rpm
Power Connection Type4 Lead Wires
Current Rating340mA
IP RatingIP44
Air Flow - m3/min-
Operating Voltage Min-
Operating Voltage Max-
Static Pressure150Pa
Product RangeA2E200 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2900rpm
Current Rating
340mA
Air Flow - m3/min
-
Operating Voltage Max
-
Product Range
A2E200 Series
Fan Frame Type
Circular
External Depth
63.5mm
Air Flow - CFM
-
Power Rating
78W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Operating Voltage Min
-
Static Pressure
150Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
