0
0 Items$0.00

200mm AC Axial Fans :

11 Products Found
Find a huge range of 200mm AC Axial Fans at Newark Electronics. We stock a wide range of AC Axial Fans, such as 120mm, 172mm, 119mm & 80mm AC Axial Fans from the worlds top manufacturers including: Ebm-papst & Orion Fans

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
01M9465

RoHS

Each
1+$283.010
5+$277.980
10+$272.950
25+$267.490
50+$262.030
115V
Square
200mm
80mm
Ball Bearing
544.5CFM
59dBA
80W
2800rpm
Terminals
70mA
IP44
15.417m³/min
-
W2E200 Series
05M4917

RoHS

Each
1+$360.000
5+$352.310
10+$344.620
25+$337.730
50+$330.840
230V / 400V
Circular
200mm
73mm
Ball Bearing
553.26CFM
70dBA
53W
3150rpm
7 Lead Wires
150mA
IP44
15.667m³/min
-
A Series
01M9464

RoHS

Each
1+$231.150
5+$226.270
10+$222.400
25+$217.940
50+$214.330
230V
Square
200mm
80mm
Ball Bearing
518CFM
58dBA
80W
2800rpm
Terminals
350mA
IP44
17.16m³/min
-
W2E200 Series
91B9765

RoHS

Each
10+$412.790
115V
Square
200mm
80mm
Ball Bearing
600CFM
61dBA
80W
2800rpm
3 Lead Wires
700mA
IP44
17m³/min
-
W2E200 Series
79R8712
Each
10+$228.910
25+$224.330
50+$219.750
100+$215.180
230V
Circular
200mm
78.5mm
Ball Bearing
295CFM
-
31W
2100rpm
3 Lead Wires
240mA
IP55
8.33m³/min
55Pa
W1G200 Series
01E9168

RoHS

Each
10+$283.610
230V
Circular
200mm
68mm
Ball Bearing
-
-
61W
3120rpm
4 Lead Wires
280mA
IP44
-
-
A Series
23C2231

RoHS

Each
10+$265.250
25+$259.950
50+$254.640
230V
Circular
200mm
63.5mm
Ball Bearing
-
-
78W
2900rpm
4 Lead Wires
340mA
IP44
-
150Pa
A2E200 Series
57P7499
Each
10+$336.860
25+$326.750
50+$311.600
230V / 400V
Circular
200mm
62.6mm
Ball Bearing
-
-
70W
2900rpm
7 Lead Wires
130mA
IP44
-
90Pa
A2D200 Series
89AH2410

RoHS

Each
1+$122.080
5+$119.030
10+$115.980
25+$109.880
50+$103.770
More Pricing...
230V
Circular
200mm
70mm
Ball Bearing
485CFM
68dBA
105W
3300rpm
2 Lead Wires
-
IP55
-
0.93Inch-H2O
OA200AN Series
88F2377

RoHS

Each
10+$399.360
230V / 400V
Circular
200mm
80mm
Ball Bearing
487.34CFM
70dBA
-
-
-
150mA
IP44
15.667m³/min
-
W2D200 Series
18M4676

RoHS

Each
10+$407.510
25+$404.710
230V / 400V
Circular
200mm
62mm
-
554.44CFM
67dBA
70W
3150rpm
-
150mA
IP44
15.7m³/min
-
A2D Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY