Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9274014208Copy
Newark Part No.86K9944
Product Range8000 N Series
Your Part Number
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9274014208Copy
Newark Part No.86K9944
Product Range8000 N Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM29.4CFM
Noise Rating30dBA
Power Rating12W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.8m³/min
Product Range8000 N Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for 9274014208
7 Products Found
Product Overview
- High cooling performance fans with internal rotor shaded-pole motor
- Overload protected using impedance protection
- Connection by lead or pin - Pin connection requires connecting lead
- Approved to VDE, CSA and CE. UL Recognised
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
30dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
0.8m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
29.4CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000 N Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
