Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8556 NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2768
Product Range8000N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 48+ | $98.540 |
| 50+ | $89.480 |
| 150+ | $71.740 |
| 500+ | $66.240 |
Price for:Each
Minimum: 48
Multiple: 48
$4,729.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8556 NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2768
Product Range8000N Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM29.4CFM
Noise Rating31dBA
Power Rating12W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.83m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure46Pa
Product Range8000N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
31dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
0.83m³/min
Operating Voltage Max
-
Product Range
8000N Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
29.4CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Operating Voltage Min
-
Static Pressure
46Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 8556 N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
