Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8550ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47M2988
Product Range8000 A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $73.820 |
| 50+ | $68.650 |
| 100+ | $65.330 |
| 250+ | $63.490 |
Price for:Each
Minimum: 48
Multiple: 48
$3,543.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8550ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47M2988
Product Range8000 A Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM28CFM
Noise Rating36dBA
Power Rating12W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.8m³/min
Product Range8000 A Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
36dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
0.8m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
28CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000 A Series
Technical Docs (2)
Alternatives for 8550A
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
