Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8550 NCopy
Newark Part No.10AN2767
Product Range8000N Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $79.660 |
| 5+ | $75.960 |
| 10+ | $74.100 |
| 25+ | $65.570 |
| 50+ | $60.330 |
| 100+ | $57.080 |
| 250+ | $53.440 |
Price for:Each
Minimum: 1
Multiple: 1
$79.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8550 NCopy
Newark Part No.10AN2767
Product Range8000N Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM29.4CFM
Noise Rating30dBA
Power Rating12W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.83m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure46Pa
Product Range8000N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
30dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
0.83m³/min
Operating Voltage Max
-
Product Range
8000N Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
29.4CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Operating Voltage Min
-
Static Pressure
46Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
