Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No5656 S
Newark Part No.10AN2741
Product Range5600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $135.170 |
| 5+ | $131.790 |
| 10+ | $128.410 |
| 25+ | $121.650 |
| 50+ | $114.900 |
| 100+ | $108.140 |
Price for:Each
Minimum: 1
Multiple: 1
$135.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5656 S
Newark Part No.10AN2741
Product Range5600 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size135mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating46dBA
Power Rating30W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min4.58m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure-
Product Range5600 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
135mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
4.58m³/min
Operating Voltage Max
-
Product Range
5600 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
30W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
-
Static Pressure
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 5656 S
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
