Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4890NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15B5346
Product Range4000N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 36+ | $67.040 |
| 50+ | $65.700 |
| 100+ | $64.360 |
| 250+ | $63.020 |
Price for:Each
Minimum: 36
Multiple: 36
$2,413.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4890NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15B5346
Product Range4000N Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM47.09CFM
Noise Rating25dBA
Power Rating11W
Rated Speed1550rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.334m³/min
Product Range4000N Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- High cooling performance fan with internal rotor shaded-pole motor
- Overload protected using impedance protection
- Terminal pin connection requires connecting lead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
25dBA
Rated Speed
1550rpm
Current Rating
-
Air Flow - m3/min
1.334m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
47.09CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4000N Series
Technical Docs (3)
Alternatives for 4890N
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
