Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No450-20-0030
Newark Part No.47M2620
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance-
Capacitor MountingStud Mount - M8
Voltage(AC)-
Capacitor TerminalsQuick Connect
Lead Spacing20.6mm
dv/dt Rating-
Product Diameter47.2mm
Product Height101mm
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 450-20-0030 is a metal Electrolytic Capacitor for use with multi-speed blowers.
Technical Specifications
Dielectric Type
-
Capacitance
20µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
101mm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2020)
Capacitor Case / Package
Can
Capacitance Tolerance
-
Voltage(AC)
-
Lead Spacing
20.6mm
Product Diameter
47.2mm
Product Range
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
