Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3656Copy
Newark Part No.15B5252
Product Range3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 36+ | $84.300 |
| 50+ | $78.400 |
| 100+ | $74.610 |
| 250+ | $72.500 |
Price for:Each
Minimum: 36
Multiple: 36
$3,034.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3656Copy
Newark Part No.15B5252
Product Range3000 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM44.1CFM
Noise Rating37dBA
Power Rating-
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.25m³/min
Product Range3000 Series
SVHCLead
Product Overview
- High cooling performance fan with internal rotor shaded-pole motor
- Overload protected using impedance protection
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
1.25m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
44.1CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
3000 Series
Technical Docs (3)
Alternatives for 3656
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
