Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoEPM25361V-05R-3R0SCopy
Newark Part No.32AK7918
Product RangeEPM25-1V 15 W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 180+ | $30.320 |
Price for:Each
Minimum: 180
Multiple: 180
$5,457.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoEPM25361V-05R-3R0SCopy
Newark Part No.32AK7918
Product RangeEPM25-1V 15 W Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width1"
Height0.4"
Depth1"
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeEPM25-1V 15 W Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
0.4"
Input Voltage DC Min
9V
Product Range
EPM25-1V 15 W Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
1"
Depth
1"
Input Voltage DC Max
36V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
