Isolated Through Hole DC / DC Converters :
26 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(26)
Depth
=1"
1
(30)
(10)
(2)
(5)
(2)
(2)
(5)
(16)
Power Supply Applications
(26)
DC / DC Converter Type
(26)
Isolation Voltage
(26)
DC / DC Converter Output Type
(26)
Width
(26)
Height
(26)
No. of Outputs
(20)
(6)
Output Power Max
(12)
(14)
Product Range
(12)
(14)
Packaging
(26)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 180+$43.530 | ITE | DIP | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | ||||||
Each | 180+$43.310 | ITE | DIP | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | ||||||
Each | 180+$30.320 | ITE | DIP | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | ||||||
Each | 180+$42.080 | ITE | DIP | 30W | 1 Output | 24V | 1.25A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | ||||||
Each | 180+$43.440 | ITE | DIP | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | ||||||
Each | 180+$29.600 | ITE | DIP | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | ||||||
Each | 180+$43.310 | ITE | DIP | 30W | 1 Output | 3.3V | 7A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | ||||||
Each | 180+$43.310 | ITE | DIP | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | ||||||
Each | 180+$43.000 | ITE | DIP | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | ||||||
Each | 180+$43.440 | ITE | DIP | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | ||||||
Each | 180+$46.280 | ITE | DIP | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | ||||||
Each | 180+$43.310 | ITE | DIP | 30W | 1 Output | 3.3V | 7A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | ||||||
Each | 180+$43.000 | ITE | DIP | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | ||||||
Each | 180+$36.450 | ITE | DIP | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | ||||||
Each | 180+$27.670 | ITE | DIP | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | ||||||
Each | 180+$28.770 | ITE | DIP | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | ||||||
Each | 180+$43.310 | ITE | DIP | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | ||||||
Each | 180+$28.000 | ITE | DIP | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | ||||||
Each | 180+$43.310 | ITE | DIP | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | ||||||
Each | 180+$43.440 | ITE | DIP | 30W | 1 Output | 24V | 1.25A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | ||||||
Each | 180+$29.740 | ITE | DIP | 15W | 1 Output | 12V | 1.25A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | ||||||
Each | 180+$29.650 | ITE | DIP | 15W | 1 Output | 12V | 1.25A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | ||||||
Each | 180+$31.330 | ITE | DIP | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | ||||||
Each | 180+$30.270 | ITE | DIP | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | ||||||
Each | 180+$26.800 | ITE | DIP | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | ||||||