Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN320-20MCopy
Newark Part No.53M1669
Also Known AsGTIN UPC EAN: 037332125712
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $34.250 |
| 25+ | $32.100 |
| 50+ | $30.570 |
| 100+ | $29.110 |
| 250+ | $28.540 |
Price for:Each
Minimum: 10
Multiple: 10
$342.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN320-20MCopy
Newark Part No.53M1669
Also Known AsGTIN UPC EAN: 037332125712
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric20m
Fibre Diameter62.5µm / 125µm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Multimode duplex fibre optic LC/LC patch cable is manufactured from 62.5/125 zipcord fibre. The cable has LC to ST connectors, a PVC jacket and is FDDI and OFNR rated. Duplex multimode fibre is most commonly used in LAN applications.
- 20M (66ft) length
- Orange colour cable
- Insertion loss testing performed on every connector (0.2db typical) and provided with cable
- Bevelled edge on ends of glass makes insertion of plug a breeze
- Fibre made from glass (not a polymer)
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
20m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
