Print Page
SD25-220-R
Power Inductor (SMD), 22 µH, 1.34 A, Shielded, 857 mA, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD25-220-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K9070
Cut Tape52K7755
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2900 | $2.860 | $8,294.00 |
| Total Price | $8,294.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2900+ | $2.860 |
| 5800+ | $2.500 |
| 8700+ | $2.080 |
| 14500+ | $1.860 |
| 29000+ | $1.720 |
| 72500+ | $1.600 |
| 145000+ | $1.520 |
| 290000+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 2900+ | $1.870 |
| 5800+ | $1.820 |
| 8700+ | $1.770 |
| 14500+ | $1.710 |
| 29000+ | $1.660 |
| 72500+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD25-220-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K9070
Cut Tape52K7755
Product RangeSD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.34A
Inductor ConstructionShielded
Saturation Current (Isat)857mA
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 2.5mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
2.5mm
RMS Current (Irms)
1.34A
Saturation Current (Isat)
857mA
Power Inductor Case
5.2mm x 5.2mm x 2.5mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate