Print Page
HSH1025-3R8117-R
Lithium Ion Capacitor, 3.8 V, 110 F, 4 A, 0.09 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1025-3R8117-RCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.20AM0149
Product RangeHSHXXXX Series
Your Part Number
747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.720 |
| 25+ | $4.190 |
| 50+ | $3.740 |
| 100+ | $3.590 |
| 250+ | $3.450 |
| 500+ | $3.150 |
| 1000+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1025-3R8117-RCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.20AM0149
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance110F
Discharge Current Max4A
ESR0.09ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height25mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
4A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
25mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
110F
ESR
0.09ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate