0
0 Items$0.00

Lithium-Ion / Hybrid Capacitors :

57 Products Found
Find a huge range of Lithium-Ion / Hybrid Capacitors at Newark Electronics. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Abracon, Vinatech, Cap-xx & Cornell Dubilier

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
38AJ2231

RoHS

Each
1+$7.180
25+$6.880
100+$6.060
250+$5.670
500+$5.120
More Pricing...
3.8V
250F
5A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
VPC Series
-25°C
70°C
38AJ2230

RoHS

Each
1+$5.860
25+$5.630
100+$4.970
250+$4.650
500+$4.220
More Pricing...
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
VPC Series
-25°C
70°C
92AH5292

RoHS

Each
1+$7.340
10+$6.460
25+$5.420
50+$4.900
100+$4.550
More Pricing...
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
92AH5293

RoHS

Each
1+$13.450
10+$11.850
25+$9.920
50+$8.290
100+$7.700
More Pricing...
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HSL Series
-25°C
60°C
85AK4598

RoHS

EATON ELECTRONICS
Each
1+$5.510
10+$4.860
25+$4.090
50+$3.700
100+$3.440
More Pricing...
3.8V
10F
-
1.5ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
HSL Series
-25°C
60°C
20AM0144

RoHS

Each
1+$3.390
25+$2.480
100+$1.930
250+$1.800
500+$1.670
More Pricing...
3.8V
25F
800mA
0.4ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HSHXXXX Series
-25°C
70°C
58AJ8208

RoHS

Date/Lot Code

Each
1+$5.700
10+$4.230
25+$4.080
50+$3.920
100+$3.520
More Pricing...
3.8V
10F
-
0.5ohm
± 20%
Radial Leaded
-
Through Hole
PC Pin
3.5mm
8mm
14mm
VMF Series
-15°C
85°C
38AJ2229

RoHS

Each
1+$6.450
25+$6.190
100+$5.450
250+$5.090
500+$4.610
More Pricing...
3.8V
100F
200mA
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
VPC Series
-25°C
70°C
92AH5301

RoHS

Each
1+$17.790
5+$17.430
10+$17.080
25+$16.720
100+$16.370
More Pricing...
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
92AH5297

RoHS

Each
1+$8.260
10+$7.290
25+$6.130
50+$5.550
100+$5.160
More Pricing...
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
92AH5300

RoHS

Each
1+$18.710
5+$17.760
10+$15.870
25+$14.410
50+$13.610
More Pricing...
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
13mm
27mm
HS Series
-15°C
70°C
92AH5296

RoHS

Each
1+$18.020
5+$17.660
10+$17.300
25+$16.940
100+$16.580
More Pricing...
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
85AK4601

RoHS

Each
1+$10.380
10+$9.130
25+$7.640
50+$6.890
100+$6.390
More Pricing...
3.8V
25F
-
0.65ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HS Series
-15°C
70°C
85AK4599

RoHS

EATON ELECTRONICS
Each
1+$8.690
10+$7.660
25+$6.410
50+$5.790
100+$5.380
More Pricing...
3.8V
25F
-
0.65ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HSL Series
-25°C
60°C
20AM0151

RoHS

Each
1+$7.030
10+$5.330
25+$5.090
50+$4.840
100+$4.600
More Pricing...
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
29AM5710

RoHS

Each
1+$6.210
10+$5.580
25+$5.200
50+$4.840
100+$4.360
More Pricing...
3.8V
70F
-
0.165ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
25mm
LY13R8 Series
-25°C
70°C
29AM5709

RoHS

Each
1+$3.190
10+$2.870
25+$2.680
50+$2.490
100+$2.240
More Pricing...
3.8V
30F
-
0.35ohm
± 20%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
LY13R8 Series
-25°C
70°C
20AM0143

RoHS

Each
1+$3.480
25+$2.500
100+$1.970
250+$1.870
500+$1.760
More Pricing...
3.8V
22F
700mA
0.45ohm
± 20%
Can
-
Through Hole
Radial Leaded
2.6mm
6.3mm
22mm
HSHXXXX Series
-25°C
70°C
20AM0152

RoHS

Each
1+$8.840
10+$6.720
25+$6.050
50+$5.370
100+$5.260
More Pricing...
3.8V
200F
6A
0.065ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
29AM5711

RoHS

Each
1+$8.910
25+$8.540
100+$7.520
250+$7.030
500+$6.360
More Pricing...
3.8V
110F
-
125ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
LY13R8 Series
-25°C
70°C
20AM0142

RoHS

Each
1+$3.050
25+$2.230
100+$1.750
250+$1.700
500+$1.640
More Pricing...
3.8V
8F
250mA
1.2ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2.6mm
6.3mm
12mm
HSHXXXX Series
-25°C
70°C
20AM0155

RoHS

Each
1+$17.340
5+$15.410
10+$13.480
25+$12.250
100+$11.020
More Pricing...
3.8V
400F
12A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
45mm
HSHXXXX Series
-25°C
70°C
47AM2324

RoHS

Each
1+$6.760
25+$6.490
100+$5.710
250+$5.340
500+$4.830
More Pricing...
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
40mm
VPC Series
-25°C
70°C
13AM6323

RoHS

Each
1+$13.470
5+$12.860
10+$12.070
25+$10.780
100+$10.150
More Pricing...
3.8V
150F
5A
0.14ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HS Series
-15°C
70°C
20AM0149

RoHS

Each
1+$6.340
10+$4.750
25+$4.390
50+$4.020
100+$3.380
More Pricing...
3.8V
110F
4A
0.09ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
25mm
HSHXXXX Series
-25°C
70°C
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK