HSHXXXX Series Lithium-Ion / Hybrid Capacitors:
19 Products FoundView
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.370 5+ $12.710 10+ $11.840 25+ $10.610 50+ $9.800 More Pricing... | 3.8V | 350F | 11A | 0.045ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 40mm | -25°C | 70°C | HSHXXXX Series | ||||||
20AM0143 RoHS | EATON ELECTRONICS | Each | 1+ $2.520 10+ $2.170 25+ $2.000 50+ $1.930 100+ $1.870 More Pricing... | 3.8V | 22F | 700mA | 0.45ohm | ± 20% | Can | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 22mm | -25°C | 70°C | HSHXXXX Series | ||||
Each | 1+ $11.850 5+ $11.260 10+ $10.490 25+ $9.410 50+ $8.680 More Pricing... | 3.8V | 300F | 10A | 0.05ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $7.020 10+ $6.640 25+ $5.920 50+ $5.290 100+ $5.090 More Pricing... | 3.8V | 200F | 6A | 0.065ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $6.600 10+ $6.250 25+ $5.570 50+ $4.980 100+ $4.790 More Pricing... | 3.8V | 150F | 6A | 0.07ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $24.970 5+ $23.730 10+ $21.250 25+ $19.350 50+ $18.300 More Pricing... | 3.8V | 850F | 28A | 0.035ohm | ± 20% | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $32.470 5+ $30.300 10+ $28.380 25+ $26.460 50+ $25.060 More Pricing... | 3.8V | 1000F | 30A | 0.03ohm | 0%, +50% | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 50mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $2.800 10+ $2.650 25+ $2.360 50+ $2.110 100+ $2.030 More Pricing... | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $7.170 10+ $6.790 25+ $6.050 50+ $5.410 100+ $5.210 More Pricing... | 3.8V | 200F | 7A | 0.06ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $2.430 10+ $2.090 25+ $1.930 50+ $1.870 100+ $1.800 More Pricing... | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $2.010 10+ $1.720 25+ $1.590 50+ $1.540 100+ $1.490 More Pricing... | 3.8V | 8F | 250mA | 1.2ohm | -20%, +50% | Can | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 12mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $4.670 10+ $4.420 25+ $3.940 50+ $3.520 100+ $3.390 More Pricing... | 3.8V | 110F | 4A | 0.09ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $15.740 5+ $14.960 10+ $13.400 25+ $12.200 50+ $11.530 More Pricing... | 3.8V | 450F | 15A | 0.04ohm | ± 20% | Can | Through Hole | Radial Leaded | 7.5mm | 16mm | 30mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $2.700 10+ $2.560 25+ $2.280 50+ $2.040 100+ $1.960 More Pricing... | 3.8V | 40F | 1.2A | 0.25ohm | ± 20% | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $2.050 10+ $1.760 25+ $1.630 50+ $1.570 100+ $1.520 More Pricing... | 3.8V | 3F | 100mA | 4ohm | -20%, +50% | Can | Through Hole | Radial Leaded | 2mm | 5mm | 12mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $14.320 5+ $13.610 10+ $12.190 25+ $11.100 50+ $10.500 More Pricing... | 3.8V | 400F | 12A | 0.045ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 45mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $45.060 5+ $42.040 10+ $39.380 25+ $36.720 50+ $34.770 More Pricing... | 3.8V | 1400F | 31A | 0.028ohm | ± 20% | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 60mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $2.510 10+ $2.360 25+ $2.070 50+ $1.820 100+ $1.740 More Pricing... | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 10mm | 16mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ $2.690 10+ $2.530 25+ $2.210 50+ $1.950 100+ $1.860 More Pricing... | 3.8V | 85F | 3.5A | 0.12ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 10mm | 20mm | -25°C | 70°C | HSHXXXX Series | ||||||