New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    LY302F-M01

                                                                                                    Speaker, Full Range, Paper Cone with Cloth Surround, 3 1/2", 20W RMS at 6 Ohm

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DYNAVOX LY302F-M01
                                                                                                    DYNAVOX LY302F-M01
                                                                                                    DYNAVOX LY302F-M01
                                                                                                    DYNAVOX LY302F-M01
                                                                                                    ManufacturerDYNAVOX
                                                                                                    Manufacturer Part NoLY302F-M01
                                                                                                    Newark Part No.78Y7666
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerDYNAVOX
                                                                                                    Manufacturer Part NoLY302F-M01
                                                                                                    Newark Part No.78Y7666
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSpeaker
                                                                                                    Power Rating RMS20W
                                                                                                    Driver TypeFull-range
                                                                                                    Impedance6ohm
                                                                                                    Sensitivity (dB)84dB
                                                                                                    Power Rating Nom20W
                                                                                                    External Width - Metric106mm
                                                                                                    Resonant Frequency84.5Hz
                                                                                                    Sound Pressure Level (SPL)84dB
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    Frequency Response Min80Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max40W
                                                                                                    Product Range-
                                                                                                    External Length - Metric106mm
                                                                                                    External Depth - Metric53.8mm
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The big trend in modern audio is to use small fullrange drivers in compact cabinets for desktop/monitor applications. With this 3.5" fullrange driver, it is absolutely possible to do. With a frequency response of 80Hz - 20KHz, using a single driver per cabinet is absolutely possible. The 6 ohm voice coil also makes this driver versatile for mobile audio applications as well.

                                                                                                    • Impedance: 6 Ohm
                                                                                                    • Power handling (RMS): 20 watts
                                                                                                    • Frequency range: 80-20,000 Hz
                                                                                                    • Basket material: Die-cast aluminum w/ a copper cap on the pole piece
                                                                                                    • Former material: Kraft paper
                                                                                                    • Voicecoil material: Copper
                                                                                                    • Cone material: Treated paper
                                                                                                    • Surround material: Treated cloth
                                                                                                    • Magnet material: Ferrite
                                                                                                    • Surround material: Treated cloth
                                                                                                    • Magnet material: Ferrite"

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Speaker

                                                                                                    Driver Type

                                                                                                    Full-range

                                                                                                    Sensitivity (dB)

                                                                                                    84dB

                                                                                                    External Width - Metric

                                                                                                    106mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    84dB

                                                                                                    Frequency Response Min

                                                                                                    80Hz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Depth - Metric

                                                                                                    53.8mm

                                                                                                    Power Rating RMS

                                                                                                    20W

                                                                                                    Impedance

                                                                                                    6ohm

                                                                                                    Power Rating Nom

                                                                                                    20W

                                                                                                    Resonant Frequency

                                                                                                    84.5Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Power Rating Max

                                                                                                    40W

                                                                                                    External Length - Metric

                                                                                                    106mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.