Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2310UFD-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AJ4260RL
Cut Tape76AJ4260
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.685 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.685 |
| 50+ | $0.276 |
| 100+ | $0.228 |
| 250+ | $0.209 |
| 500+ | $0.189 |
| 1000+ | $0.157 |
| 2500+ | $0.127 |
| 5000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2310UFD-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AJ4260RL
Cut Tape76AJ4260
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.9A
Drain Source On State Resistance0.15ohm
On Resistance Rds(on)0.15ohm
Transistor Case StyleU-DFN1212
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Power Dissipation Pd1.1W
Power Dissipation1.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.15ohm
Transistor Case Style
U-DFN1212
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
1.1W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1.9A
On Resistance Rds(on)
0.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
Power Dissipation
1.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
